Part Details for G1G120-AB67-02 by ebm-papst
Results Overview of G1G120-AB67-02 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for G1G120-AB67-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1061
|
Newark | Dc Centrifugal Fan, 120 X 115Mm, 24V, Blower Type:Centrifugal, Supply Voltage:24Vdc, Voltage Type... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.4200 / $327.6600 | Buy Now |
DISTI #
381-2398-ND
|
DigiKey | FAN BLOWER 178X115.0MM 24VDC Min Qty: 1 Lead time: 11 Weeks Container: Box |
28 In Stock |
|
$377.1020 / $406.7100 | Buy Now |
DISTI #
G1G120-AB67-02
|
Avnet Americas | DC Blower Ball Bearing 24V 1.9A 40W 2200RPM Flange Mount - Bulk (Alt: G1G120-AB67-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$297.0555 / $364.4616 | Buy Now |
DISTI #
5912-G1G120-AB67-02
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Blower, 120mm, 24VDC, 40W, 1.9A, 2200RPM, Ball Bearing... more RoHS: Compliant | 13 |
|
$313.3300 / $351.3300 | Buy Now |
DISTI #
70104960
|
RS | Blower, Centrifugal, 24VDC, 178x190mm, Scroll, 150CFM, 40W, 2200RPM, Leadwires | ebm-papst G1G120-AB... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 16 |
|
$330.5900 / $367.3300 | Buy Now |
|
Onlinecomponents.com | EC Ball Bearing Centrifugal Blower - 120mm - 24VDC - 40W - 2200RPM - 62dBA. RoHS: Compliant |
24 In Stock |
|
$312.1200 / $343.4900 | Buy Now |
DISTI #
75712660
|
Verical | DC Blower Centrifugal Ball Bearing 24V 16V to 28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 23 |
|
$405.7560 / $446.5370 | Buy Now |
DISTI #
000000000002581946
|
Sager | Blowers & Centrifugal Fans EC Centrifugal Blower, 120mm, 24VDC, 40W, 1.9A, 2200RPM, Ball, IP22 R... more Min Qty: 1 | 0 |
|
$286.3500 / $348.3800 | Buy Now |
|
Master Electronics | EC Ball Bearing Centrifugal Blower - 120mm - 24VDC - 40W - 2200RPM - 62dBA. RoHS: Compliant |
24 In Stock |
|
$312.1200 / $343.4900 | Buy Now |
Part Details for G1G120-AB67-02
G1G120-AB67-02 CAD Models
G1G120-AB67-02 Part Data Attributes
|
G1G120-AB67-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G1G120-AB67-02
ebm-papst
DC Fan,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CSA; EAC | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 115 mm | |
Length | 178 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.67 A | |
Rated Power | 40 W | |
Rated Voltage | 24 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1570 g | |
Width | 184 mm |