Part Details for G1G108-AB17-02 by ebm-papst
Results Overview of G1G108-AB17-02 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1G108-AB17-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2748473
|
Farnell | EC CENTRIFUGAL BLOWER, 108MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 12 |
|
$217.0384 / $305.4733 | Buy Now |
DISTI #
381-3445-ND
|
DigiKey | FAN BLOWER 159X115.0MM 24VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$218.8752 / $276.3300 | Buy Now |
DISTI #
G1G108-AB17-02
|
Avnet Americas | DC Blower Ball Bearing 24V 2A 42W 3000RPM Flange Mount - Bulk (Alt: G1G108-AB17-02) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$219.5830 / $269.3847 | Buy Now |
DISTI #
5912-G1G108-AB17-02
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Blower, 24VDC, 42W, 3000RPM RoHS: Compliant | 1 |
|
$252.7300 / $273.0300 | Buy Now |
DISTI #
70105354
|
RS | Blower, Centrifugal, 24VDC, 159x185mm, Scroll, 177CFM, 42W, 3000RPM, Leadwires | ebm-papst G1G108-AB... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$276.5700 / $307.3000 | RFQ |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 24V 16V to 28V RoHS: Compliant |
15 In Stock |
|
$226.0200 / $257.4400 | Buy Now |
DISTI #
76084545
|
Verical | DC Blower Centrifugal Ball Bearing 24V 16V to 28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 9 |
|
$293.8260 / $334.6720 | Buy Now |
DISTI #
87884352
|
Verical | DC Blower Centrifugal Ball Bearing 24V 16V to 28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$218.8800 | Buy Now |
DISTI #
000000000005709692
|
Sager | Blowers & Centrifugal Fans EC Centrifugal Blower, 24VDC, 42W, 3000RPM Min Qty: 1 | 0 |
|
$223.1100 / $273.5900 | Buy Now |
DISTI #
G1G108-AB17-02
|
Avnet Abacus | DC Blower Ball Bearing 24V 2A 42W 3000RPM Flange Mount (Alt: G1G108-AB17-02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |