Part Details for G1961 by Hamamatsu Photonics
Overview of G1961 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G1961
G1961 CAD Models
G1961 Part Data Attributes:
|
G1961
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G1961
Hamamatsu Photonics
Schottky Photo Diode, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 0.025 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.00005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SCHOTTKY PHOTO DIODE | |
Peak Wavelength | 440 nm | |
Response Time-Max | 0.000005 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |