Part Details for G180-MG18 by ORION FANSp15p0
Overview of G180-MG18 by ORION FANSp15p0
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1104CMG18 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer | |
SIT9002AC-232N33EG180.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AI-233N33EG180.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for G180-MG18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | 75.5200 |
|
Buy Now |