Part Details for G17S2510110EU by Amphenol Corporation
Overview of G17S2510110EU by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G17S2510110EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G17S2510110EU
|
Avnet Americas | Conn D-Subminiature PL 25 POS 2.77mm Solder Pot ST Panel Mount 25 Terminal 1 Port - Trays (Alt: G17S2510110EU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7420 / $0.8821 | Buy Now |
DISTI #
523-G17S2510110EU
|
Mouser Electronics | D-Sub Standard Connectors 25P PLUG SOLDER CUP FIXED PRECISION RoHS: Compliant | 2712 |
|
$0.8520 / $1.5100 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 25 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER LUG TERMINAL, HOLE .112-.124, RECEPTACLE | 91 |
|
$0.8832 / $1.4720 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 25 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER LUG TERMINAL, HOLE .112-.124, RECEPTACLE | 236 |
|
$1.2210 / $2.6400 | Buy Now |
DISTI #
G17S2510110EU
|
TTI | D-Sub Standard Connectors 25P PLUG SOLDER CUP FIXED PRECISION RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 2450 In Stock |
|
$0.7400 / $1.1700 | Buy Now |
DISTI #
Amphenol G17S2510110EU
|
PEI Genesis | DSUB 25P STR SLDR TIN FLASH AU | 2702 |
|
Buy Now | |
DISTI #
G17S2510110EU
|
Avnet Abacus | (Alt: G17S2510110EU) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G17S2510110EU
G17S2510110EU CAD Models
G17S2510110EU Part Data Attributes
|
G17S2510110EU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G17S2510110EU
Amphenol Corporation
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 |