Part Details for G17C0910132EU by Amphenol Communications Solutions
Overview of G17C0910132EU by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G17C0910132EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5424
|
Newark | D-Sub, plug, fp=8.08Mm, 9-Pos, r/A Dip, w/#4-40 In/Tray |Amphenol Communications Solutions G17C0910132EU RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | D-Sub Standard Connector - Male - 9 Position - 2 Row - Shell Size 1 (E) - 5 A - 250 VAC - Solder Termination - Right Angle - Through Hole. RoHS: Compliant |
1799 In Stock |
|
$0.7530 / $1.4000 | Buy Now |
|
Master Electronics | D-Sub Standard Connector - Male - 9 Position - 2 Row - Shell Size 1 (E) - 5 A - 250 VAC - Solder Termination - Right Angle - Through Hole. RoHS: Compliant |
1799 In Stock |
|
$0.7530 / $1.4000 | Buy Now |
Part Details for G17C0910132EU
G17C0910132EU CAD Models
G17C0910132EU Part Data Attributes
|
G17C0910132EU
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
G17C0910132EU
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |