Part Details for G17BH2602132EU by Amphenol Corporation
Overview of G17BH2602132EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G17BH2602132EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G17BH2602132EU
|
Avnet Americas | - Trays (Alt: G17BH2602132EU) Min Qty: 1400 Package Multiple: 1400 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G17BH2602132EU
|
Mouser Electronics | D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB ThruHole,FP=8.89mm (.350"), 26 Socket, 0.76 m (30 in) Gold, 4-40FrontScrewlock 4.8mm height, Ground Tab, With Boardlock | 0 |
|
Order Now |