G1735
Description: Photo Diode, TO-18, 2 PIN

Overview of G1735 by Hamamatsu Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for G1735 by Hamamatsu Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G1735 by Hamamatsu Photonics

G1735
Hamamatsu Photonics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HAMAMATSU PHOTONICS KK
Package Description
TO-18, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Configuration
SINGLE
Dark Current-Max
0.02 nA
Infrared Range
NO
Light Current-Nom
0.00025 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Peak Wavelength
710 nm
Response Time-Max
5e-7 s
Reverse Breakdown Voltage-Min
5 V
Reverse Voltage-Max
5 V
Semiconductor Material
GaAsP
Shape
ROUND
Size
3 mm
Surface Mount
NO
Want to compare parts?
  1. G1735
    Hamamatsu Photonics
    Photo Diode, TO-18, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G1735 by Hamamatsu Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G1735 by Hamamatsu Photonics

Select Manufacturer
Which Manufacturer of G1735 would you like to use for your alert(s)?
  • Please alert me when G1735 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G1735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G1735 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G1735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G1735.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G1735 by Hamamatsu Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: