Part Details for G1701/4 BK002 by Alpha Wire
Overview of G1701/4 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for G1701/4 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8715
|
Newark | Sleeving, Expandable Braided, 6.35Mm, Black, 500Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Polyphenylene Sulfide, Sleeving Colour:Black, Internal Diameter:6.35Mm, Length - Metric:152.4M, Length - Imperial:500Ft Rohs Compliant: Yes |Alpha Wire G1701/4 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,595.6900 | Buy Now |
DISTI #
G1701/4BK002-ND
|
DigiKey | EXPAND SLEEVING 1/4" X 500' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$761.4500 | Buy Now |
DISTI #
3937-G1701/4BK002-ND
|
DigiKey | EXPAND SLEEVING 1/4" X 500' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70138288
|
RS | Sleeving, PPS, 1/4IN, 0.125IN (Min.), 0.375IN (Max.), Black, 500FT | Alpha Wire G1701/4 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,391.0800 | RFQ |