Part Details for G16S-AB by Vishay Intertechnologies
Overview of G16S-AB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G16S-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C1900
|
Newark | G16S-Ab P09 |Vishay G16S-AB Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 / $17.3900 | Buy Now |
DISTI #
G16S-AB
|
Avnet Americas | G16S-AB P09 - Bulk (Alt: G16S-AB) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9505 / $17.0471 | Buy Now |
DISTI #
70-G16S-AB
|
Mouser Electronics | Rack & Panel Connectors G16S-ABP09 RoHS: Not Compliant | 0 |
|
$14.0200 / $19.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 1 Lead time: 40 Weeks | 0 |
|
$12.7500 | Buy Now |
DISTI #
G16S-AB
|
TTI | Rack & Panel Connectors G16S-ABP09 RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7500 | Buy Now |
Part Details for G16S-AB
G16S-AB CAD Models
G16S-AB Part Data Attributes
|
G16S-AB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G16S-AB
Vishay Intertechnologies
Rack and Panel Connector, 2 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |