Part Details for G16LX-112S7-5G-G/Y-50 by Kycon Inc
Overview of G16LX-112S7-5G-G/Y-50 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G16LX-112S7-5G-G/Y-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-G16LX-112S7-5G-G/Y-50-ND
|
DigiKey | CONN JACK 1PORT 5G BASE-T T/H Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.8630 | Buy Now |
DISTI #
806-G16LX112S75GGY50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 5G MagJack Recep. Shield w/EMI Finger RoHS: Compliant | 42 |
|
$11.0600 / $16.9500 | Buy Now |
DISTI #
000000000006276010
|
Sager | Modular Connectors / Ethernet Connectors RA 5G MagJack Recep. Shield w/EMI Finger Min Qty: 1 | 0 |
|
$12.1100 / $16.1500 | Buy Now |
Part Details for G16LX-112S7-5G-G/Y-50
G16LX-112S7-5G-G/Y-50 CAD Models
G16LX-112S7-5G-G/Y-50 Part Data Attributes
|
G16LX-112S7-5G-G/Y-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
G16LX-112S7-5G-G/Y-50
Kycon Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.536 inch | |
Body Depth | 1.282 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | MODULAR JACK | |
Dielectric Withstanding Voltage | 2250VDC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |