Part Details for G1601IN BK003 by Alpha Wire
Overview of G1601IN BK003 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for G1601IN BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8704
|
Newark | Sleeving, Expandable Braided, 25.4Mm, Black, 250Ft, Sleeving/Tubing Type:Expandable, Sleeving Material:Nylon (Polyamide), Sleeving Colour:Black, Internal Diameter:25.4Mm, Length - Metric:76.2M, Length - Imperial:250Ft, Colour:Blackrohs Compliant: Yes |Alpha Wire G1601IN BK003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$1,084.7200 | Buy Now |
DISTI #
G1601INBK003-250-ND
|
DigiKey | EXPANDABLE SLEEVE 1" X 250' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$858.7860 / $1,059.5500 | Buy Now |
DISTI #
70138272
|
RS | Sleeving, Braided Nylon, 1IN, 1IN (Min.), 1.5IN (Max.), Black, 250FT | Alpha Wire G1601IN BK003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$1,084.7200 | RFQ |