Part Details for G15SF by Gigavac LLC
Overview of G15SF by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DAG15SF179A | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined signal 7.5A, Straight Wire Wrap, Cnt Length=13mm (.512in), Turns=3, 15 Position Receptacle, Bright Tin Shell, Flash Gold, M3 Threaded Rear Insert |
Price & Stock for G15SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G15SF-ND
|
DigiKey | 15KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$949.6400 | Buy Now |
DISTI #
73926738
|
RS | Relay, SPDT, High Voltage, 15kV, Solder Pot, Flange, 26.5Vdc, G15 Series | Sensata - Gigavac G15SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,163.5900 / $1,224.8300 | RFQ |
|
Onlinecomponents.com | 15KV SPDT HV Relay RoHS: Compliant | 0 |
|
$653.3300 / $980.8600 | Buy Now |
DISTI #
000000000006380986
|
Sager | Industrial Relays 15KV SPDT HV RELAY Min Qty: 1 | 0 |
|
$653.9900 / $1,009.3800 | Buy Now |