Part Details for G15DF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of G15DF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for G15DF1
G15DF1 CAD Models
G15DF1 Part Data Attributes
|
G15DF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G15DF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for G15DF1
This table gives cross-reference parts and alternative options found for G15DF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G15DF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F15D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | G15DF1 vs F15D |
G15DF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G15DF1 vs G15DF4 |
G15DF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G15DF1 vs G15DF5 |
F15DF2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | G15DF1 vs F15DF2 |
F15DF3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | G15DF1 vs F15DF3 |
G15DF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G15DF1 vs G15DF2 |