Part Details for G15C0000 by Red Lion Controls
Overview of G15C0000 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G15C0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5310
|
Newark | Hmi Touch Panel, 15", 1024 X 768 Pixel, Meter Display Type:Xga Color, Display Size:356.3Mm X 281.8Mm, Display Resolution:1024 X 768 Pixels, Screen Size:15", Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc Rohs Compliant: Yes |Red Lion Controls G15C0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,304.0000 | Buy Now |
DISTI #
RLC582-ND
|
DigiKey | HMI TOUCHSCREEN 15.0" COLOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$5,853.1200 | Buy Now |
DISTI #
70290086
|
RS | HMI 15" Touchscreen Color 1024x768 Pixels 24VDC IP66 Graphite Series | Red Lion Controls G15C0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$5,196.3300 / $5,357.0400 | Buy Now |
|
Neutron USA | HMI 15" Touchscreen Color 1024x768 Pixels 24VDC IP66 Graphite Series | 2 |
|
$8,500.9400 | Buy Now |