Part Details for G1582 by Bkc Semiconductors Inc
Overview of G1582 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for G1582
G1582 CAD Models
G1582 Part Data Attributes:
|
G1582
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
G1582
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 15V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 85 °C | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |