Part Details for G1414 by Daniels Manufacturing Corporation (DMC)
Overview of G1414 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
ADG1414BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
ADG1414BCPZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit |
Price & Stock for G1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-G1414
|
Mouser Electronics | Measuring Tools GAGE GO .1480 NO GO .1540 WITH FLATS | 0 |
|
$465.1200 / $479.2700 | Order Now |