Part Details for G140P04K by Goford Semiconductor
Overview of G140P04K by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G140P04K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3141-G140P04KCT-ND
|
DigiKey | MOSFET P-CH 40V 45A 60W TO-252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2125 / $0.8100 | Buy Now |
DISTI #
4822-G140P04KTR-ND
|
DigiKey | MOSFET P-CH 40V 45A 60W TO-252 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1500 / $0.1900 | Buy Now |
DISTI #
80930164
|
Verical | G140P04K Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 2500 |
|
$0.1500 / $0.1900 | Buy Now |