Part Details for G1409 by Heyco
Overview of G1409 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1409
|
Mouser Electronics | Grommets & Bushings RG 2.375-40-2 2.750 DIA BLACK RoHS: Compliant | 0 |
|
$0.7410 / $0.9360 | Order Now |
DISTI #
72244087
|
RS | Grommet, Nitrile, Black, 2.3750 in, Height 0.4400 in, RG Series | Heyco G1409 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9950 / $1.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6570 / $1.1980 | Buy Now | |
DISTI #
HEYG1409
|
DB Roberts | RG 2.375-40-2 NITRILE | 0 |
|
RFQ |