Part Details for G1401P1 by Global Mixed-Mode Technology Inc
Overview of G1401P1 by Global Mixed-Mode Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G1401P1
G1401P1 CAD Models
G1401P1 Part Data Attributes
|
G1401P1
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G1401P1
Global Mixed-Mode Technology Inc
Audio Amplifier, 2 Func, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |