There are no models available for this part yet.
Overview of G13270007 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for G13270007 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G13270007-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1529 In Stock |
|
$0.1875 / $0.3200 | Buy Now | |
DISTI #
G13270007
|
Avnet Americas | CRYSTAL METAL CAN DIP3080 T&R 1K - Tape and Reel (Alt: G13270007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now | |
DISTI #
729-G13270007
|
Mouser Electronics | Crystals 32.768kHz 12.5pF 20ppm -10 +60 RoHS: Compliant | 0 |
|
$0.1870 / $0.3200 | Order Now |
CAD Models for G13270007 by Diodes Incorporated
Part Data Attributes for G13270007 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.10
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1 µW
|
Frequency Stability
|
0.0043%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
12.5 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
0.032768 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
D3.0XH8.3 (mm)/D0.118XH0.327 (inch)
|
Series Resistance
|
35000 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|