Part Details for G1314 by Heyco
Results Overview of G1314 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G1314 Information
G1314 by Heyco is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for G1314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1314
|
Mouser Electronics | Grommets & Bushings RG 1250-32-12 1.500 DIA BLACK RoHS: Compliant | 773 |
|
$0.2130 / $0.4900 | Buy Now |
DISTI #
72244065
|
RS | Grommet, SBR, Black, Thick Panel, 1.2500 in, Height 0.6300 in, RG Series | Heyco G1314 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 / $0.4550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1768 / $0.1811 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1375 / $0.2550 | Buy Now |
DISTI #
HEYG1314
|
DB Roberts | RG 1250-32-12 | 0 |
|
RFQ |