Part Details for G1303/8-BK007 by Alpha Wire
Overview of G1303/8-BK007 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1303/8-BK007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black 50 ft/Spool RoHS: Compliant |
5 In Stock |
|
$120.9600 / $148.8000 | Buy Now |
DISTI #
G1303/8-BK007
|
TME | Polyester braid, ØBraid : 9.5mm, polyester, black, -70÷125°C Min Qty: 1 | 1 |
|
$74.2600 / $91.0300 | Buy Now |
|
Master Electronics | Black 50 ft/Spool RoHS: Compliant |
5 In Stock |
|
$120.9600 / $148.8000 | Buy Now |