Part Details for G1303/4 BK005 by Alpha Wire
Results Overview of G1303/4 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G1303/4 BK005 Information
G1303/4 BK005 by Alpha Wire is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for G1303/4 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3243706
|
Farnell | WRAPPABLE SLEEVE, 19.05MM, BLACK, 100FT RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 5 |
|
$237.7571 | Buy Now |
DISTI #
G1303/4BK005-ND
|
DigiKey | SELF WRAP 3/4" X 100' BLACK Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$286.3070 / $330.4600 | Buy Now |
DISTI #
70138209
|
RS | Sleeving, Wrappable, Braided PET, 3/4IN, 0.75IN (Min.), Black, 100FT | Alpha Wire G1303/4 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$310.4000 / $333.7600 | RFQ |
DISTI #
65101876
|
Verical | Cable Accessories Wrappable Sleeving Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$392.1970 / $414.9340 | Buy Now |