Part Details for G13011/4-BK008 by Alpha Wire
Overview of G13011/4-BK008 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G13011/4-BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black 25 ft/Spool RoHS: Compliant | 0 |
|
$146.8000 / $157.6700 | Buy Now |
DISTI #
G13011/4-BK008
|
TME | Polyester braid, ØBraid : 31.8mm, polyester, black, -70÷125°C Min Qty: 1 | 0 |
|
$118.9000 / $145.4800 | RFQ |