Part Details for G12LAC-P12NFG2-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G12LAC-P12NFG2-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G12LAC-P12NFG2-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8921
|
Newark | Circular Conn, Rcpt, 12Pos, Panel, Product Range:Mini-Snap Iec Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Push-Pull, Contact Plating:Goldrohs Compliant: Yes |Odu-Usa G12LAC-P12NFG2-000L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$66.1100 | Buy Now |
DISTI #
1907-G12LAC-P12NFG2-000L-ND
|
DigiKey | PANEL RECEPTACLE, STY G1, SER L, Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$77.7501 / $96.4800 | Buy Now |
DISTI #
394-G12LACP12NFG200L
|
Mouser Electronics | Circular Push Pull Connectors Panel Receptacle, Sty G1, Ser L, Sz 2, 12pos, 22AWG, PEEK, CRIMP RoHS: Compliant | 5 |
|
$69.5400 / $96.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.0000 / $92.3500 | Buy Now |