Part Details for G12JVC by NKK Switches
Overview of G12JVC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G12JVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9661
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G12JVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $14.2600 | Buy Now |
DISTI #
360-1764-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7900 | Buy Now |
DISTI #
633-G12JVC
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON RED RoHS: Compliant | 0 |
|
$5.8900 / $8.4500 | Order Now |
DISTI #
70365493
|
RS | Switch, Toggle, SPDT, ON-NONE-ON, Clear Act, Illum, Red LED,0.4A,28VAC/DC, Vert PC | NKK Switches G12JVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $8.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.7700 | Buy Now |
DISTI #
G12JVC
|
TTI | Toggle Switches SPDT ON-NONE-ON RED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2900 / $7.9300 | Buy Now |
DISTI #
G12JVC
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.1A/28VAC, 0.1A/28VDC, G, THT Min Qty: 1 | 0 |
|
$4.7900 / $6.1600 | RFQ |
Part Details for G12JVC
G12JVC CAD Models
G12JVC Part Data Attributes
|
G12JVC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G12JVC
NKK Switches
Toggle Switch, SPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOGGLE | |
Body Breadth | 7.4168 mm | |
Body Height | 12.7508 mm | |
Body Length or Diameter | 4.4958 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |