G125-MS11605M2R
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking,

Overview of G125-MS11605M2R by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74LV1G125AVSE-E Renesas Electronics Corporation Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape
843004AG-125LFT Renesas Electronics Corporation FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer
74LV2G125AUSE-E Renesas Electronics Corporation Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series

Price & Stock for G125-MS11605M2R by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # G125-MS11605M2R-ND
DigiKey CONN HDR VERT 16POS Min Qty: 250 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $10.7432
$10.7432 Buy Now
DISTI # 855-G125-MS11605M2R
Mouser Electronics Power to the Board 1.25MM M VERT SMT 2X08 POS TR RoHS: Compliant 0
  • 1 $16.2200
  • 10 $14.0600
  • 25 $13.3300
  • 50 $13.1300
  • 100 $12.1800
  • 250 $10.3400
$10.3400 / $16.2200 Order Now
DISTI # G125-MS11605M2R
TTI Power to the Board 1.25MM M VERT SMT 2X08 POS TR RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel Americas - 0
Buy Now

CAD Models for G125-MS11605M2R by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for G125-MS11605M2R by Harwin

G125-MS11605M2R
Harwin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Body Breadth
0.192 inch
Body Depth
0.192 inch
Body Length
0.844 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
Rated Current (Signal)
2.8 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. G125-MS11605M2R
    Harwin
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking,
    VS

Related Parts for G125-MS11605M2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G125-MS11605M2R by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G125-MS11605M2R by Harwin

Select Manufacturer
Which Manufacturer of G125-MS11605M2R would you like to use for your alert(s)?
  • Please alert me when G125-MS11605M2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G125-MS11605M2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G125-MS11605M2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G125-MS11605M2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G125-MS11605M2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G125-MS11605M2R by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: