There are no models available for this part yet.
Overview of G125-MC32005L4-0150M by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MC32005L4-0150M by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75X9705
|
Newark | 10+10 Pos. Male Dil 30Awg Cable Assembly, 150Mm, Double-End, Latches Rohs Compliant: Yes |Harwin G125-MC32005L4-0150M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8400 / $68.8500 | Buy Now | |
DISTI #
G125-MC32005L4-0150M-ND
|
DigiKey | 1.25MM M/M 20POS 30AWG 150MM Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.0330 | Buy Now | |
DISTI #
855-G125-MC3205L415M
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/M CA 2X10 150MM 30AWG RoHS: Compliant | 0 |
|
$58.0700 | Order Now | |
DISTI #
G125-MC32005L4-0150M
|
Avnet Abacus | (Alt: G125-MC32005L4-0150M) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G125-MC32005L4-0150M by Harwin
Part Data Attributes for G125-MC32005L4-0150M by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Harwin
|