Part Details for G125-MC21268M3-0300L by Harwin
Overview of G125-MC21268M3-0300L by Harwin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156612-0300LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.00mm 3 positions | |
10156618-0300LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.50mm 3 positions | |
10156616-0300LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 3 positions |
Price & Stock for G125-MC21268M3-0300L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
855-G125-MC21268M3
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM GECKO RoHS: Compliant | 0 |
|
$98.9300 / $106.4400 | Order Now |
DISTI #
G125-MC21268M3-0300L
|
TTI | Rectangular Cable Assemblies 1.25MM GECKO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |