There are no models available for this part yet.
Overview of G125-MC12605L4-0300F by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MC12605L4-0300F by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X5466
|
Newark | 13+13 Pos. Male-Female Dil 26Awg Cable Assembly, 300Mm, Latches Rohs Compliant: Yes |Harwin G125-MC12605L4-0300F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.1400 / $133.3400 | Buy Now | |
DISTI #
952-2799-ND
|
DigiKey | 1.25MM M/F 26POS 26AWG 300MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$112.5017 | Buy Now | |
DISTI #
855-G125-MC1265L430F
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/F CA 2X13 300MM 26AWG RoHS: Compliant | 0 |
|
$112.4900 | Order Now |
CAD Models for G125-MC12605L4-0300F by Harwin
Part Data Attributes for G125-MC12605L4-0300F by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Harwin
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|