Part Details for G125-MC11005L4-0300M by Harwin
Overview of G125-MC11005L4-0300M by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MC11005L4-0300M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9595
|
Newark | 5+5 Pos. Male Dil 26Awg Cable Assembly, 300Mm, Double-End, Latches Rohs Compliant: Yes |Harwin G125-MC11005L4-0300M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7700 / $54.9900 | Buy Now |
DISTI #
G125-MC11005L4-0300M-ND
|
DigiKey | 1.25MM M/M 10POS 26AWG 300MM Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.8030 | Buy Now |
DISTI #
855-G125-MC1105L430M
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/M CA 2x5 300MM 26AWG RoHS: Compliant | 0 |
|
$43.1800 / $55.2000 | Order Now |
DISTI #
G125-MC11005L4-0300M
|
Avnet Abacus | (Alt: G125-MC11005L4-0300M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |