Part Details for G125-MC10605M1-0150M1 by Harwin
Overview of G125-MC10605M1-0150M1 by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MC10605M1-0150M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5280
|
Newark | 3+3 Pos. Male Dil 26Awg Cable Assembly, 150Mm, Double-End, Screw-Lok Rohs Compliant: Yes |Harwin G125-MC10605M1-0150M1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1200 / $64.6500 | Buy Now |
DISTI #
952-4260-ND
|
DigiKey | CBL GECKO 1.25MM M-M 150MM 6POS Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.0410 | Buy Now |
DISTI #
855-G125MC1065M115M1
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/M CA 2X3 150MM 26AWG RoHS: Compliant | 0 |
|
$45.4000 | Order Now |