-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9565
|
Newark | 17+17 Pos. Female Dil Vertical Throughboard Conn. For Latches Rohs Compliant: Yes |Harwin G125-FV23405L0P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $27.5800 | Buy Now |
DISTI #
952-2780-ND
|
DigiKey | CONN RCPT 34POS 0.049 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$23.4412 / $38.5400 | Buy Now |
DISTI #
855-G125-FV23405L0P
|
Mouser Electronics | Power to the Board 1.25MM F VERT 4.5MM 2x17 POS RoHS: Compliant | 143 |
|
$23.4400 / $39.3200 | Buy Now |
DISTI #
G125-FV23405L0P
|
TTI | Power to the Board 1.25MM F VERT 4.5MM 2x17 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$23.2100 / $38.5400 | Buy Now |
DISTI #
G125-FV23405L0P
|
Avnet Abacus | Conn Socket Strip RCP 34 POS 1.25mm Solder ST Through Hole T/R (Alt: G125-FV23405L0P) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV23405L0P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV23405L0P
Harwin
Board Connector, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G125-FV23405L0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-FV23405L0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-880025-4 | CONNECTOR, 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | G125-FV23405L0P vs 3-880025-4 |
382117 | Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp/IDC Terminal | Lumberg Connect GmbH | G125-FV23405L0P vs 382117 |
66903-434 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | G125-FV23405L0P vs 66903-434 |
66903-134 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | G125-FV23405L0P vs 66903-134 |
10094683-034LF | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, HALOGEN FREE | Amphenol FCi | G125-FV23405L0P vs 10094683-034LF |
66432-034LF | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | G125-FV23405L0P vs 66432-034LF |
87626-017 | Board Connector, 34 Contact(s), 2 Row(s), Female | Amphenol FCi | G125-FV23405L0P vs 87626-017 |
PTF-117-03-S-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | G125-FV23405L0P vs PTF-117-03-S-D |
FFSD-17-S-12.00-01-N | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | G125-FV23405L0P vs FFSD-17-S-12.00-01-N |
93682-634L | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | G125-FV23405L0P vs 93682-634L |