Part Details for G125-FC22605L0-0450L by Harwin
Overview of G125-FC22605L0-0450L by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
98414-G04-50LF | Amphenol Communications Solutions | Shrouded Header - Through Mount - Double row - 50 Positions - 2.00mm (0.079inch) - Vertical |
Price & Stock for G125-FC22605L0-0450L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9455
|
Newark | 13+13 Pos. Female Dil 28Awg Cable Assembly, 450Mm, Single-End, For Latches Rohs Compliant: Yes |Harwin G125-FC22605L0-0450L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8400 / $109.6800 | Buy Now |
DISTI #
G125-FC22605L0-0450L-ND
|
DigiKey | 1.25MM F/L 26POS 28AWG 450MM Min Qty: 5 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.8700 | Buy Now |
DISTI #
855-G125-FC2265L045L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2X13 450MM 28AWG RoHS: Compliant | 0 |
|
$103.3100 / $108.2100 | Order Now |
DISTI #
G125-FC22605L0-0450L
|
Avnet Abacus | Cable Assembly Discrete Wire 0.45m 28AWG 26POS Wire to Board RCP Bulk (Alt: G125-FC22605L0-0450L) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G125-FC22605L0-0450L
G125-FC22605L0-0450L CAD Models
G125-FC22605L0-0450L Part Data Attributes
|
G125-FC22605L0-0450L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC22605L0-0450L
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for G125-FC22605L0-0450L
This table gives cross-reference parts and alternative options found for G125-FC22605L0-0450L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-FC22605L0-0450L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHR-06-VUAL-SMT-MP | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Adam Technologies Inc | G125-FC22605L0-0450L vs MHR-06-VUAL-SMT-MP |
MHR-06-VUAN-SMT-MP | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Adam Technologies Inc | G125-FC22605L0-0450L vs MHR-06-VUAN-SMT-MP |