Part Details for G125-FC21005L0-0150F by Harwin
Overview of G125-FC21005L0-0150F by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-FC21005L0-0150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9436
|
Newark | 5+5 Pos. Female Dil 28Awg Cable Assembly, 150Mm, Double-End, For Latches Rohs Compliant: Yes |Harwin G125-FC21005L0-0150F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6700 / $49.7100 | Buy Now |
DISTI #
G125-FC21005L0-0150F-ND
|
DigiKey | 1.25MM F/F 10POS 28AWG 150MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
99 In Stock |
|
$36.3362 / $48.5100 | Buy Now |
DISTI #
855-G125-FC2105L015F
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/F CA 2x5 150MM 28AWG RoHS: Compliant | 20 |
|
$36.3300 / $46.2000 | Buy Now |
DISTI #
G125-FC21005L0-0150F
|
Avnet Abacus | Gecko Cable Assembly, Female-to-Female, white 28 AWG cable, 150mm long, 5+5 contacts (Alt: G125-FC21005L0-0150F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G125-FC21005L0-0150F
G125-FC21005L0-0150F CAD Models
G125-FC21005L0-0150F Part Data Attributes
|
G125-FC21005L0-0150F
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC21005L0-0150F
Harwin
Cable Assembly, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Approvals | EIA; MIL; NEMA; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | GECKO FEM. CRIMP | |
Connector Side2 | GECKO FEM. CRIMP | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.072 mm2 | |
DIN Conformance | NO | |
Diameter | 0.84 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.15 mm | |
MIL Conformance | YES | |
Number of Conductors | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Stranding | 7X0.13 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |