Part Details for G125-FC11005F1-0300F1 by Harwin
Overview of G125-FC11005F1-0300F1 by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-FC11005F1-0300F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5203
|
Newark | 5+5 Pos. Female Dil 26Awg Cable Assembly, 300Mm, Double-End, Screw-Lok |Harwin G125-FC11005F1-0300F1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1800 / $104.9400 | Buy Now |
DISTI #
G125-FC11005F1-0300F1-ND
|
DigiKey | CBL GECKO 1.25MM F-F 300MM 10POS Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.3460 | Buy Now |
DISTI #
855-G125FC1105F130F1
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/F CA 2X5 300MM 26AWG W/SL RoHS: Compliant | 0 |
|
$88.3700 / $90.3100 | Order Now |
Part Details for G125-FC11005F1-0300F1
G125-FC11005F1-0300F1 CAD Models
G125-FC11005F1-0300F1 Part Data Attributes
|
G125-FC11005F1-0300F1
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC11005F1-0300F1
Harwin
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |