-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-32496M5-02-08-02 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC | |
7UL2G125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), 2 in 1, -40 to 125 degC | |
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6243
|
Newark | Connector Housing, Plug, 12Pos, 1.25Mm Rohs Compliant: Yes |Harwin G125-32496M5-02-08-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$12.9000 / $16.4100 | Buy Now |
DISTI #
952-G125-32496M5-02-08-02-ND
|
DigiKey | CONN PLUG HSG 12POS 1.25MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
24 In Stock |
|
$12.5740 / $19.5000 | Buy Now |
DISTI #
855-G12532496M502082
|
Mouser Electronics | Headers & Wire Housings 8+4 Pos MCableHouse Rear Panel Mount RoHS: Compliant | 63 |
|
$12.1700 / $16.4700 | Buy Now |
DISTI #
G125-32496M5-02-08-0
|
TTI | Headers & Wire Housings 1.25MM M CABLE 8+4 POS HOUSING RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$13.2000 / $15.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-32496M5-02-08-02
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-32496M5-02-08-02
Harwin
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |