-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9572
|
Newark | Conn Housing, Rcpt, 16Pos, 2Row, 1.25Mm, Product Range:G125 Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:1.25Mm, For Use With:G125 Series Contacts, Contact Material:Copper Alloy, No. Of Contacts:16Contacts Rohs Compliant: Yes |Harwin G125-2041696L0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$1.6300 / $3.0300 | Buy Now |
DISTI #
952-2499-ND
|
DigiKey | CONN RCPT HSG 16POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
630 In Stock |
|
$1.5544 / $2.8800 | Buy Now |
DISTI #
855-G125-2041696L0
|
Mouser Electronics | Headers & Wire Housings 1.25MM F HSG 2X8 POS RoHS: Compliant | 850 |
|
$1.5500 / $2.8800 | Buy Now |
DISTI #
G125-2041696L0
|
TTI | Headers & Wire Housings 1.25MM F HSG 2X8 POS RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$1.5300 / $1.9700 | Buy Now |
DISTI #
G125-2041696L0
|
TME | Plug, wire-wire/PCB, female, Gecko, 1.25mm, PIN: 16, w/o contacts Min Qty: 1 | 165 |
|
$1.3300 / $2.7400 | Buy Now |
DISTI #
G125-2041696L0
|
Avnet Abacus | Gecko DIL Female Crimp Connector Housing, 8+8 contacts (Alt: G125-2041696L0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2041696L0
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2041696L0
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.494 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G125-2041696L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-2041696L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414-83-216-41-134101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | G125-2041696L0 vs 414-83-216-41-134101 |
2044-2X8GR | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | G125-2041696L0 vs 2044-2X8GR |
805-87-045-10-229101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | G125-2041696L0 vs 805-87-045-10-229101 |
853-87-016-10-002101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | G125-2041696L0 vs 853-87-016-10-002101 |
416-87-216-41-011101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | G125-2041696L0 vs 416-87-216-41-011101 |
SD-1616BG(09) | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking | Hirose Electric Co Ltd | G125-2041696L0 vs SD-1616BG(09) |
410-83-216-41-105191 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | G125-2041696L0 vs 410-83-216-41-105191 |
SD-1616BA(09) | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking | Hirose Electric Co Ltd | G125-2041696L0 vs SD-1616BA(09) |
M80-68116T6 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Harwin | G125-2041696L0 vs M80-68116T6 |
204-4-016-0-HTF-LS0 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | G125-2041696L0 vs 204-4-016-0-HTF-LS0 |