-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5789
|
Newark | Wtb Housing, Rcpt, 10Pos, 2Rows, 1.25Mm, Rohs Compliant: Yes |Harwin G125-2041096L0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$1.4900 / $2.7800 | Buy Now |
DISTI #
952-2752-ND
|
DigiKey | CONN RCPT HSG 10POS 1.25MM Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2400 / $2.4200 | Buy Now |
DISTI #
855-G125-2041096L0
|
Mouser Electronics | Headers & Wire Housings 1.25MM F HSG 2x5 POS RoHS: Compliant | 3747 |
|
$1.3500 / $2.9100 | Buy Now |
DISTI #
G125-2041096L0
|
TTI | Headers & Wire Housings 1.25MM F HSG 2x5 POS RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.4300 / $1.9300 | Buy Now |
DISTI #
G125-2041096L0
|
TME | Connector: wire-wire/PCB, plug, female, Gecko, 1.25mm, PIN: 10, 450V Min Qty: 1 | 320 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
G125-2041096L0
|
Avnet Abacus | Gecko DIL Female Crimp Connector Housing, 5+5 contacts (Alt: G125-2041096L0) RoHS: Compliant Min Qty: 330 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 8 |
|
$1.8289 / $2.6912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2041096L0
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2041096L0
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |