Part Details for G1238S24B-FSR by Mechatronics Fan Group
Overview of G1238S24B-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1238S24B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1238S24B-FSR-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3340 | Buy Now |
|
Onlinecomponents.com | Fan Flanged Ball Bearing 120x120x38 mm RoHS: Compliant |
16 In Stock |
|
$14.4500 / $20.1600 | Buy Now |
DISTI #
60866186
|
Verical | Fan Flanged Ball Bearing 120x120x38 mm Min Qty: 3 Package Multiple: 1 Date Code: 2048 | Americas - 15 |
|
$20.0330 / $26.2080 | Buy Now |
|
Master Electronics | Fan Flanged Ball Bearing 120x120x38 mm RoHS: Compliant |
16 In Stock |
|
$14.4500 / $20.1600 | Buy Now |