Part Details for G1210 by American Electrical Inc
Overview of G1210 by American Electrical Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-G12-10-210LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |