Part Details for G120POG by Orion Fans
Overview of G120POG by Orion Fans
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G120POG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8372
|
Newark | Fan Finger Guard, Abs, 120Mm, Fan Guard Type:Plastic, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:-, Product Range:G120 Series, Fan Frame Size:120Mm, Guard Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Orion Fans G120POG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.1600 / $2.8400 | Buy Now |
DISTI #
1053-1362-ND
|
DigiKey | FAN GUARD PLASTIC 120MM PUSH ON Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
715 In Stock |
|
$1.9544 / $2.7100 | Buy Now |
DISTI #
670-G120POG
|
Mouser Electronics | Fan Accessories Fan Guard, Push-On, 120mm Fan/OD1225/OD1238/OA125AP/OA125AP-DUALV/OA109AP/OA4715 RoHS: Compliant | 290 |
|
$1.9500 / $2.6600 | Buy Now |
DISTI #
V99:2348_21686505
|
Arrow Electronics | Push-On Guards with Plastic Material Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1540 | Americas - 25 |
|
$1.2829 / $1.4919 | Buy Now |
DISTI #
70859471
|
RS | Fan Accessory, Push-On Guard for 120mm Fan | Orion Fans G120POG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$2.1700 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Push-on Guard - For 120mm Fans RoHS: Compliant |
713 In Stock |
|
$1.8700 / $2.5900 | Buy Now |
DISTI #
60869646
|
Verical | Push-On Guards with Plastic Material Min Qty: 20 Package Multiple: 10 Date Code: 2138 | Americas - 710 |
|
$2.4216 / $3.4305 | Buy Now |
DISTI #
27567352
|
Verical | Push-On Guards with Plastic Material Min Qty: 7 Package Multiple: 1 Date Code: 1540 | Americas - 25 |
|
$1.2829 / $1.4919 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Plastic PushOn Guard for Fan Size 120mm Min Qty: 1 | 80 |
|
$2.3100 / $2.7300 | Buy Now |
Part Details for G120POG
G120POG CAD Models
G120POG Part Data Attributes:
|
G120POG
Orion Fans
Buy Now
|
Compare Parts:
G120POG
Orion Fans
|
Samacsys Manufacturer | Orion Fans |