Part Details for G120P by Orion Fans
Overview of G120P by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G120P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9511
|
Newark | Fan Finger Guard, 120Mm, Abs, Fan Guard Type:Plastic, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:-, Product Range:G120 Series, Fan Frame Size:120Mm, Guard Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Orion Fans G120P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
1053-1361-ND
|
DigiKey | FAN GUARD PLASTIC 120MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2490 In Stock |
|
$0.9381 / $1.3000 | Buy Now |
DISTI #
670-G120P
|
Mouser Electronics | Fan Accessories Plastic Fan Guard, 120mm RoHS: Compliant | 449 |
|
$0.9370 / $1.3000 | Buy Now |
DISTI #
V99:2348_17656025
|
Arrow Electronics | Thrml Mgmt Access Guard 120mm Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1540 | Americas - 164 |
|
$0.1396 / $1.5434 | Buy Now |
DISTI #
70103755
|
RS | Fan Finger Guard, Plastic, PBT, UL94V-0 Thermoplastic, 120mm(4.7 in) | Orion Fans G120P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1041 |
|
$1.0400 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Plastic Guard - For 120mm Fans RoHS: Compliant |
702 In Stock |
|
$0.8970 / $1.1550 | Buy Now |
DISTI #
51677466
|
Verical | Thrml Mgmt Access Guard 120mm Min Qty: 50 Package Multiple: 25 Date Code: 1612 | Americas - 700 |
|
$1.1928 / $1.5364 | Buy Now |
DISTI #
36365330
|
Verical | Thrml Mgmt Access Guard 120mm Min Qty: 4 Package Multiple: 1 Date Code: 1540 | Americas - 164 |
|
$0.1396 / $0.2080 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Plastic Fan Guard for Fan Size 120mm Min Qty: 1 | 92 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
4035037
|
element14 Asia-Pacific | FINGER GUARD, 120MM, PLASTIC RoHS: Compliant Min Qty: 1 Container: Each | 183 |
|
$1.1044 / $1.3342 | Buy Now |