Part Details for G1201/2 WH005 by Alpha Wire
Overview of G1201/2 WH005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FG1201HGLFT | Renesas Electronics Corporation | DB1200G Frequency Gearing Clock for Intel CPU, PCIe Gen1 & Fully Buffered DIMM Clocks | |
9FG1201HFLF | Renesas Electronics Corporation | DB1200G Frequency Gearing Clock for Intel CPU, PCIe Gen1 & Fully Buffered DIMM Clocks | |
9FG1201HFLFT | Renesas Electronics Corporation | DB1200G Frequency Gearing Clock for Intel CPU, PCIe Gen1 & Fully Buffered DIMM Clocks |
Price & Stock for G1201/2 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8668
|
Newark | Sleeving, Expandable Braid, 6.35Mm, White, 100Ft, Sleeving/Tubing Type:Expandable, Sleeving Material:Pe (Polyester), Sleeving Colour:White, Internal Diameter:12.7Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Colour:White Rohs Compliant: Yes |Alpha Wire G1201/2 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$249.4400 / $311.7900 | Buy Now |
DISTI #
G1201/2WH005-100-ND
|
DigiKey | EXPAND SLEEV 1/4"X100' WHT/BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$258.3676 / $354.7700 | Buy Now |
DISTI #
602-G1201/2-100-WH
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.25 inch I.D. Braided PE Sleeving 100 ft Spool - White RoHS: Compliant | 0 |
|
$275.4500 / $295.1700 | Order Now |
Part Details for G1201/2 WH005
G1201/2 WH005 CAD Models
G1201/2 WH005 Part Data Attributes
|
G1201/2 WH005
Alpha Wire
Buy Now
|
Compare Parts:
G1201/2 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |