There are no models available for this part yet.
Overview of G11MC8-P03QP09-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for G11MC8-P03QP09-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK1483
|
Newark | Odu Medi-Snap⮠Receptacle For Front Panel Mounting, Size 1, Ip50, 3 Contacts, C (60°) Key Rohs Compliant: Yes |Odu-Usa G11MC8-P03QP09-0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $20.3400 | Buy Now | |
DISTI #
1907-G11MC8-P03QP09-0060-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3500 | Buy Now | |
DISTI #
394-G11MC8P03QP09006
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$12.4000 / $18.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4100 / $17.5300 | Buy Now |
CAD Models for G11MC8-P03QP09-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for G11MC8-P03QP09-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|