Part Details for G11MA8-P12LCC9-0040 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G11MA8-P12LCC9-0040 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for G11MA8-P12LCC9-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9895
|
Newark | Odu Medi-Snap⮠Receptacle For Front Panel Mounting, Size 1, Ip50, 12 Contacts, A (40°) Key Rohs Compliant: Yes |Odu-Usa G11MA8-P12LCC9-0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7600 / $38.9000 | Buy Now |
DISTI #
1907-G11MA8-P12LCC9-0040-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7500 | Buy Now |
DISTI #
394-G11MA8P12LCC9004
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$23.4700 / $33.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0900 / $34.2400 | Buy Now |
Part Details for G11MA8-P12LCC9-0040
G11MA8-P12LCC9-0040 CAD Models
G11MA8-P12LCC9-0040 Part Data Attributes
|
G11MA8-P12LCC9-0040
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G11MA8-P12LCC9-0040
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |