Part Details for G11M08-P06QF00-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G11M08-P06QF00-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for G11M08-P06QF00-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK1670
|
Newark | Odu Medi-Snap® Receptacle For Front Panel Mounting, Size 1, Ip50, 6 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa G11M08-P06QF00-0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $26.4000 | Buy Now |
DISTI #
1907-G11M08-P06QF00-0020-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
394-G11M08P06QF00002
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$15.8600 / $23.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $23.2400 | Buy Now |
Part Details for G11M08-P06QF00-0020
G11M08-P06QF00-0020 CAD Models
G11M08-P06QF00-0020 Part Data Attributes
|
G11M08-P06QF00-0020
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G11M08-P06QF00-0020
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |