Part Details for G11M08-P06LFD0-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G11M08-P06LFD0-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for G11M08-P06LFD0-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-G11M08-P06LFD0-0060-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
394-G11M08P06LFD0006
|
Mouser Electronics | Circular Push Pull Connectors ODU MEDI-SNAP size 1RECP style 1 RoHS: Compliant | 0 |
|
$16.4900 / $23.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9100 / $22.7600 | Buy Now |
Part Details for G11M08-P06LFD0-0060
G11M08-P06LFD0-0060 CAD Models
G11M08-P06LFD0-0060 Part Data Attributes
|
G11M08-P06LFD0-0060
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G11M08-P06LFD0-0060
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |