Part Details for G11M07-P08LFD0-0070 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G11M07-P08LFD0-0070 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-070LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for G11M07-P08LFD0-0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-1088-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$19.2500 / $29.6400 | Buy Now |
DISTI #
394-G11M07P08LFD070
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 16 |
|
$20.0500 / $28.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7600 / $26.5500 | Buy Now |
Part Details for G11M07-P08LFD0-0070
G11M07-P08LFD0-0070 CAD Models
G11M07-P08LFD0-0070 Part Data Attributes
|
G11M07-P08LFD0-0070
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G11M07-P08LFD0-0070
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ODU | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Diameter | 0.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |